Sealey VS931 HGV Air Brake Test Gauge

MPN
VS931
Brand
Sealey
EAN-13
5051747566767
Order Code
89-7701
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Locate problems relating to commercial vehicle air brake pressure quickly and easily. Suitable for use at the roadside or workshop. Features a large 0-20bar(0-300psi) gauge with rubber bumper and hose. Includes wire brush and male and female couplings. Supplied in storage case.
  • Locate problems relating to commercial vehicle air brake pressure quickly and easily.
  • Suitable for use at the roadside or workshop.
  • Features a large 0-20bar(0-300psi) gauge with rubber bumper and hose.
  • Includes wire brush and male and female couplings.
  • Supplied in storage case.
  • Model No. VS931
Type Air brake test gauge
Hose Length 2m
Nett Weight 2.25kg
Test Point Adaptor M16 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot