Sealey VS869 EVAP Tool Leak Detector Smoke Diagnostic

MPN
VS869
Brand
Sealey
EAN-13
5054630105500
Order Code
94-5310
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £501.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Allows the technician to pinpoint all manner of system leaks including the air intake, cooling, evaporation, fuel, exhaust and vacuum systems. Fast and easy-to-use, maximising earning potential. System is clean and quick to use and connects to a 12V vehicle battery. Features EVAP and smoke mode with flow control valve. Supplied with cone adaptor, power cord clamp, valve core wrench, test oil refill bottle, smoke hose, EVAP connector, universal airbag adaptor, rubber blanking cones (x8). Mineral oil not included.
  • Allows the technician to pinpoint all manner of system leaks including the air intake, cooling, evaporation, fuel, exhaust and vacuum systems.
  • Fast and easy-to-use, maximising earning potential.
  • System is clean and quick to use and connects to a 12V vehicle battery.
  • Features EVAP and smoke mode with flow control valve.
  • Supplied with cone adaptor, power cord clamp, valve core wrench, test oil refill bottle, smoke hose, EVAP connector, universal airbag adaptor, blanking rubber cones.
  • Rubber cone sizes: Ø5-10, 9-15, 14-19, 18-26, 25-35, 32-45, 45-60, 60-75mm.
  • Mineral oil not included.
  • Model No. VS869
Hose Length 1600mm
Machine Weight 2.22kg
Maximum Input Pressure 15psi
Nett Weight 3.14kg
Oil Reservoir Capacity 10ml
Rubber Cones Sizes Ø5-10, 9-15, 14-19, 18-26, 25-35, 32-45, 45-60, 60-75mm.

Reviews

Be the first to submit a review

Trustpilot