Sealey VS8597 Premium EVA Kneeling Mat 40mm - Large

MPN
VS8597
Brand
Sealey
EAN-13
5054630186592
Order Code
94-6666
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premium 40mm shock absorbing EVA large kneeling mat. Neoprene wipe clean material. Suitable for workshop, home and garden. Cut-out handle.
  • Premium 40mm shock absorbing EVA large kneeling mat.
  • Neoprene wipe clean material.
  • Suitable for workshop, home and garden.
  • Cut-out handle.
  • Size (L x W x D): 800 x 380 x 40mm.
  • Model No. VS8597
Type Mechanic's Mat
Number of Wheels/Castors N/A
Nett Weight 0.68kg
Size (L x W x D) 380 x 800 x 40mm

Reviews

Be the first to submit a review

Trustpilot