Sealey VS8583 Premier Folding Mechanic's Work Mat 31mm

MPN
VS8583
Brand
Sealey
EAN-13
5054630230332
Order Code
94-6665
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible premier work mat with five folds for easy storage. EVA foam padding for added comfort and hard-wearing. Two storage compartments ideal to place fittings when working on the floor. Ideal for working on cold garage floors and for roadside repairs. Open size: 1200 x 565 x 31mm.
  • Flexible premier work mat with five folds for easy storage.
  • EVA foam padding for added comfort and hard-wearing.
  • Two storage compartments ideal to place fittings when working on the floor.
  • Ideal for working on cold garage floors and for roadside repairs.
  • Open size (L x W x D): 1200 x 565 x 31mm.
  • Model No. VS8583
Type Mechanic's Mat
Number of Wheels/Castors N/A
Folded (L x W x D) 200 x 565 x 174mm
Nett Weight 0.80kg
Unfolded (L x W x D) 1200 x 565 x 31mm

Reviews

Be the first to submit a review

Trustpilot