Sealey VS8582 Folding Mechanic's Work Mat 23mm

MPN
VS8582
Brand
Sealey
EAN-13
5054630230318
Order Code
94-6664
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockBack-order availability date - 08/11/2026

Flexible work mat with five folds for easy storage. EVA foam padding for added comfort and hard-wearing. Ideal for working on cold garage floors and for roadside repairs. Open size: 1200 x 455 x 23mm.
  • Flexible work mat with five folds for easy storage.
  • EVA foam padding for added comfort and hard-wearing.
  • Ideal for working on cold garage floors and for roadside repairs.
  • Open Size (L x W x D): 1200 x 455 x 23mm.
  • Model No. VS8582
Type Mechanic's Mat
Number of Wheels/Castors N/A
Folded (L x W x D) 200 x 455 x 136mm
Nett Weight 0.50kg
Unfolded (L x W x D) 1200 x 455 x 23mm

Reviews

Be the first to submit a review

Trustpilot