Sealey VS8573 Mechanics Kneeling Mat Eva - 28mm

MPN
VS8573
Brand
Sealey
EAN-13
5051747481961
Order Code
89-6887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality 28mm EVA kneeling mat ideal for the busy mechanic. Oil and water-resistant. Suitable for use on workshop floor when working on wheels, brakes, tyres and exhausts. Also ideal for roadside repairs.
  • Quality 28mm EVA kneeling mat ideal for the busy mechanic.
  • Oil and water-resistant.
  • Suitable for use on workshop floor when working on wheels, brakes, tyres and exhausts.
  • Also ideal for roadside repairs.
  • Size (L x W x D): 450 x 215 x 28mm.
  • Model No. VS8573

Model NoVS8573
Nett Weight:0.07Kg
Size (W x D x H):450 x 215 x 28mm

Type Mechanics kneeling mat
Depth 28mm
Length 450mm
Nett Weight 0.07kg
Size (L x W x D) 450 x 215 x 28mm
Width 215mm

Reviews

Be the first to submit a review

Trustpilot