Sealey VS856 Magnetic Workshop Wing Cover with 4 Pockets

MPN
VS856
Brand
Sealey
EAN-13
5024209797283
Order Code
89-4404
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Soft-faced vinyl material prevents scratching and marking of paintwork during servicing. Wing cover held in place by integral magnets. Features four pockets for holding tools while working on car.
  • Soft-faced vinyl material prevents scratching and marking of paintwork during servicing.
  • Wing cover held in place by integral magnets.
  • Four pockets for holding tools while working on car.
  • Nominal Size: 1065 x 600mm.
  • Model No. VS856

Model NoVS856
Nett Weight:1.11Kg
Size (W x H):1065 x 600mm

Type Bodywork protection
Nett Weight 1.11kg
Size 1065 x 600mm
Size (W x H) 1065 x 600mm

Reviews

Be the first to submit a review

Trustpilot