Sealey VS855 Magnetic Workshop Wing Cover

MPN
VS855
Brand
Sealey
EAN-13
5024209610261
Order Code
89-3389
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Soft-faced vinyl material prevents scratching and marking of paintwork during servicing. Wing cover held in place by integral magnets.
  • Soft-faced vinyl material prevents scratching and marking of paintwork during servicing.
  • Held in place by integral magnets.
  • Size(W x H): 1070 x 400mm.
  • Model No. VS855
Type Bodywork protection
Nett Weight 0.74kg
Size 1070 x 400mm
Size (W x H) 1070 x 400mm

Reviews

Be the first to submit a review

Trustpilot