Sealey VS8502 Wing/Grill Cover Non-Slip 1200 x 500mm

MPN
VS8502
Brand
Sealey
EAN-13
5051747733848
Order Code
89-8793
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fits over car wing or grille to protect against marking and scratching of the paint finish. Manufactured from water-resistant nylon with a non-slip foam lining. Resistant to water, oil and grease.
  • Fits over car wing or grille to protect against marking and scratching of the paint finish.
  • Manufactured from water-resistant nylon with a non-slip foam lining.
  • Resistant to water, oil and grease.
  • Size (W x H): 1200 x 500mm.
  • Model No. VS8502
Type Bodywork protection
Nett Weight 0.28kg
Size (W x H) 1200 x 500mm

Reviews

Be the first to submit a review

Trustpilot