Sealey VS8501 Wing Cover Non-Slip 800 x 450mm

MPN
VS8501
Brand
Sealey
EAN-13
5051747733831
Order Code
89-8792
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fits over car wing to protect against marking and scratching of the paint finish. Manufactured from water-resistant nylon with a non-slip foam lining. Resistant to water, oil and grease.
  • Fits over car wing to protect against marking and scratching of the paint finish.
  • Manufactured from water-resistant nylon with a non-slip foam lining.
  • Resistant to water, oil and grease.
  • Size (W x H): 800 x 450mm.
  • Model No. VS8501
Type Bodywork protection
Nett Weight 0.18kg
Size (W x H) 800 x 450mm

Reviews

Be the first to submit a review

Trustpilot