High performance pistol grip borescope with 85mm colour TFT screen, waterproof probe pod with IP67 rating. Features video record/playback, still images and stream live video via the AV out connection. Videos and images are stored on a 4GB micro SD card (supplied) allowing up to 4.5 hours of video and 10,000 images, which can be transferred to a PC via the USB connection. Also features digital zoom control and rotate/flip control of image. Powered by Lithium-ion battery pack giving up to 4 hours continuous use. AV and USB cables supplied.
- High performance pistol grip borescope with 85mm colour TFT screen and waterproof probe pod with IP67 rating.
- Features video record/playback, still images and stream live video via the AV out connection.
- Videos and images are stored on a 4GB micro SD card (supplied) allowing up to 4.5 hours of video and 10,000 images, which can be transferred to a PC via the USB connection.
- Also features digital zoom control and rotate/flip control of image.
- Powered by Lithium-ion battery pack giving up to 4 hours continuous use.
- Kit includes 45° mirror and magnetic pick-up.
- AV and USB cables supplied.
- Model No. VS8231
| Type |
Borescope |
| Accessories |
45° Mirror, Magnetic Pick-Up, AV & USB Cables |
| Adjustable Light Control |
Yes |
| AV Out |
Yes |
| Camera |
Ø5.5mm |
| Camera Probe Length |
900mm |
| Mirror Flip/Rotate Function |
Yes |
| Nett Weight |
1.42kg |
| Optional Probes |
Yes |
| Pod Length |
30mm |
| Power Source |
3.7V Lithium-ion Rechargeable |
| Record Function (Video + Still) |
Yes |
| Screen Resolution |
320 x 240 pixels |
| Screen Size |
85mm |
| SD Memory Slot |
Yes |
| USB connection |
Yes |
| Viewing Angle |
60° |
To use this facility please Sign In.
Sign In