Sealey VS8230 Video Borescope Ø9mm Camera

MPN
VS8230
Brand
Sealey
EAN-13
5054511236835
Order Code
94-2493
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High performance pistol grip borescope with 85mm colour TFT screen, waterproof probe pod with IP67 rating. Features video record/playback, still images and stream live video via the AV out connection. Videos and images are stored on a 4GB micro SD card (supplied) allowing up to 4.5 hours of video and 10,000 images, which can be transferred to a PC via the USB connection. Also features digital zoom control and rotate/flip control of image. Powered by lithium-ion battery pack giving up to 4 hours continuous use. AV and USB cables supplied.
  • High performance pistol grip borescope with 85mm colour TFT screen and waterproof probe pod with IP67 rating.
  • Features video record/playback, still images and stream live video via the AV out connection.
  • Videos and images are stored on a 4GB micro SD card (supplied) allowing up to 4.5 hours of video and 10,000 images, which can be transferred to a PC via the USB connection.
  • Also features digital zoom control and rotate/flip control of image.
  • Powered by lithium-ion battery pack giving up to 4 hours continuous use.
  • Kit includes 45° mirror, hook and magnetic pick-up.
  • AV and USB cables supplied.
  • Model No. VS8230
Type Borescope
Accessories 45° Mirror, Magnetic Pick-Up, Hook, AV & USB Cables
Adjustable Light Control Yes
AV Out Yes
Camera Ø9mm
Camera Probe Length 900mm
Mirror Flip/Rotate Function Yes
Nett Weight 1.45kg
Optional Probes Yes
Pod Length 50mm
Power Source 3.7V Lithium-ion Rechargeable
Record Function (Video + Still) Yes
Screen Resolution 320 x 240 pixels
Screen Size 85mm
SD Memory Slot Yes
USB connection Yes
Viewing Angle 53°

Reviews

Be the first to submit a review

Trustpilot