Sealey VS820SA Brake Reservoir Cap 42mm - Straight Connector for VS820

MPN
VS820SA
Brand
Sealey
EAN-13
5051747733619
Order Code
89-0113
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For use in conjunction with Model Nos VS820, VS821, VS0204, VS0204A, VS0207 and VS0308 Brake & Clutch Bleeding Systems. Brake reservoir cap Ø45mm with straight coupling.
  • For use in conjunction with Model Nos VS820, VS821, VS0204, VS0204A, VS0207 and VS0308 Brake & Clutch Bleeding Systems.
  • Brake reservoir cap Ø45mm with straight connector.
  • Model No. VS820SA
Type Reservoir cup
Nett Weight 0.06kg
Reading range 1.5L
Size 42mm

Reviews

Be the first to submit a review

Trustpilot