Sealey VS8200 Borescope Pro - Diesel Engine Kit - Ø4.5mm Probe

MPN
VS8200
Brand
Sealey
EAN-13
5051747581623
Order Code
89-7823
Country of Origin
Taiwan

Discontinued


The incredibly small probe diameter incorporated into this tool makes it first choice for the diesel engine specialist where the tiny probe can be passed through most glow plug holes in the cylinder head. This makes inspection of the internal bores fast and easy. An optional side view probe is also available for this tool. The image is displayed on a crisp clear screen and can be shared using the AV cable supplied.

Model NoVS8200
Accessories:AV Cable
Adjustable Light Control:Yes
AV Out:Yes
Camera Probe Length:800mm
Camera:Ø3.9mm
Mirror Flip/Rotate Function:Yes
Nett Weight:1.66Kg
Optional Probes:Model No. VSBSP39S (90° Side View)
Pod Length:22mm
Power Source:4 x AA (supplied)
Record Function (Video + Still):No
Screen Resolution:320 x 240
Screen Size:60mm
SD Memory Slot:No
USB Connection:No
Viewing Angle:105°

Type Pro for diesel engine
Diameter 4.5mm
Power Source 4x AA
Probe Length 800mm

Trustpilot