Sealey VS8118 Video Borescope 5.5mm Camera Dual Lens & 5" Screen

Order Code:

43-4511

Brand: Sealey MPN: VS8118 EAN-13: 5054630561368
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £207.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High performance pistol grip borescope with 5”/127mm true colour LCD display screen.

Includes 2m long 5.5mm dual lens waterproof probe pod with IP67 rating.

High brightness LED auxiliary lighting enables use in multiple environments.

Features video record/playback, still images and stream live video via the AV out connection.

Comfortable pistol grip handle and clear function buttons allows one handed operation.

4GB Micro SD card (supplied) stores up to 4.5hrs of video and 10,000 images, which can be transferred to a PC via the USB connection.

Features 180° screen rotation function for increased flexibility in application.

Powered by lithium-ion battery pack, providing up to 6hrs continuous use.

AV and Type-C USB charging cable supplied.

Supplied in storage case.

.


Type Engine
Adjustable Light Control Yes
AV Out Yes
Camera Ø5.5mm
Input 5V?2A
Mirror Flip/Rotate Function Yes
Nett Weight 1.22kg
Pod Length 48mm
Power Source 5Ah Li-ion Battery
Record Function (Video + Still) Yes
Screen Resolution 854 x 480 Pixels
Screen Size 5"/127mm
SD Memory Slot Yes
USB connection Yes
Viewing Angle 78°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot