Sealey VS8116 Tablet Video Borescope 8mm Camera

MPN
VS8116
Brand
Sealey
EAN-13
5054630162367
Order Code
94-6661
Country of Origin
China

Discontinued


Large 110mm LCD screen with a resolution up to 1080p full HD for video recording, playback and still images.

Tablet design makes the image incredibly clear but also very portable.

Features controls for light intensity, digital zoom and image rotation.

Waterproof probe pod with IP67 rating.

Powered by 2600 mAh rechargeable with 5 hour working time (USB Charging cable supplied).

SD card can be installed to achieve file storage (not included).

Kit includes 45° mirror, hook and magnetic pick-up.

Cable Length: 2m.

  • Large 110mm LCD screen with a resolution up to 1080p full HD for video recording, playback and still images.
  • Tablet design makes the image incredibly clear but also very portable.
  • Features controls for light intensity, digital zoom and image rotation.
  • Waterproof probe pod with IP67 rating.
  • Powered by 2600mAh rechargeable with 5 hour working time (USB Charging cable supplied).
  • SD card can be installed to achieve file storage (not included).
  • Kit includes 45° mirror, hook and magnetic pick-up.
  • Cable Length: 2m.
    Type Borescope
    Accessories Yes
    Adjustable Light Control Yes
    AV Out No
    Camera Ø8mm
    Camera Probe Length 2m
    Mirror Flip/Rotate Function Yes
    Nett Weight 0.24kg
    Optional Probes No
    Pod Length 45mm
    Power Source 5V - 2600mAh lithium battery
    Record Function (Video + Still) Yes
    Screen Resolution 1920 x 1080 Pixels
    Screen Size 110mm
    SD Memory Slot Yes
    USB connection No
    Viewing Angle 70°

  • Trustpilot