Sealey VS8115 Tablet Video Borescope 5.5mm Camera

MPN
VS8115
Brand
Sealey
EAN-13
5054630162374
Order Code
94-6660
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Large 110mm LCD screen with a resolution up to 1080p full HD for video recording, playback and still images. Tablet design makes the image incredibly clear but also very portable. Features controls for light intensity, digital zoom and image rotation. Waterproof probe pod with IP67 rating. Powered by 2600 mAh rechargeable battery with 5hr working time (USB Charging cable supplied). SD card can be installed to achieve file storage (not included). Kit includes 45° mirror, hook and magnetic pick-up. Cable Length: 2m.
  • Large 110mm LCD screen with a resolution up to 1080p full HD for video recording, playback and still images.
  • Tablet design makes the image incredibly clear but also very portable.
  • Features controls for light intensity, digital zoom and image rotation.
  • Waterproof probe pod with IP67 rating.
  • Powered by 2600mAh rechargeable battery with 5hr working time (USB Charging cable supplied).
  • SD card can be installed to achieve file storage (not included).
  • Kit includes 45° mirror, hook and magnetic pick-up.
  • Cable Length: 2m.
  • Model No. VS8115
Type Borescope
Accessories Yes
Adjustable Light Control Yes
AV Out No
Camera Ø5.5mm
Camera Probe Length 2m
Mirror Flip/Rotate Function Yes
Nett Weight 0.22kg
Optional Probes No
Pod Length 45mm
Power Source 5V - 2600mAh lithium battery
Record Function (Video + Still) Yes
Screen Resolution 1920 x 1080 Pixels
Screen Size 110mm
SD Memory Slot Yes
USB connection No
Viewing Angle 70°

Reviews

Be the first to submit a review

Trustpilot