Sealey VS8113 Wi-Fi Borescope 8mm

MPN
VS8113
Brand
Sealey
EAN-13
5054630076732
Order Code
94-6658
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compatible with iOS, Android and Windows operating system. IP67 Rated camera and cable up to LED light control switch. Up to 720HD resolution. 2m Pixel camera with six LEDs and a 3.7V 800mAh battery. The kit includes charging cable, hook, magnet and side mirror. Probe length of 5m. Transmission distance up to 30m.
  • Wi-Fi – App.
  • Application: iOS, Android and Windows.
  • Waterproof Level: IP67 (RIBU).
  • Camera Head: Ø8mm.
  • Camera Lens: 6 x LEDs.
  • Resolutions: 640 x 480 pixels, 1280 x 720 pixels.
  • Transmission Distance: Up to 30m.
  • Probe Length: 5m.
  • Record and screen shot.
  • Screen rotation function.
  • Viewing Angle: 70°.
  • Kit Includes charging cable, hook, magnet, and side mirror.
  • Model No. VS8113
Type Borescope
Accessories 45° Mirror, Magnetic Pick-Up & Hook.
Adjustable Light Control Yes
Camera Ø8mm
Camera Probe Length 5m
Mirror Flip/Rotate Function Yes
Nett Weight 0.18kg
Optional Probes No
Pod Length 45mm
Power Source 3.7V 800mAh Battery
Record Function (Video + Still) Yes
Screen Resolution 640 x 480 Pixels, 1280 x 720 Pixels
Transmission distance 5-30m
Viewing Angle 70°

Reviews

Be the first to submit a review

Trustpilot