Sealey VS8111 Video Borescope Ø8mm Camera

MPN
VS8111
Brand
Sealey
EAN-13
5054630076725
Order Code
94-5306
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High performance handheld borescope with 60mm colour LCD screen and waterproof probe pod with IP67 rating. Can be used for video recording/playback and showing still images. Videos and images are stored on a micro SD card (not included). 2.5Ah Lithium-ion battery capacity allowing up to 10hrs working time. Kit includes 45° mirror, hook and magnetic pick-up. USB Charging cable supplied.
  • High performance handheld borescope with 60mm colour LCD screen and waterproof probe pod with IP67 rating.
  • Can be used for video recording/playback and showing still images.
  • Videos and images are stored on a micro SD card (not included).
  • 2.5Ah Lithium battery capacity allowing up to 10hrs working time.
  • Kit includes 45° mirror, hook and magnetic pick-up.
  • Cable Length: 2m.
  • USB Charging cable supplied.
  • Model No. VS8111
Type Borescope
Accessories 45° Mirror, Magnetic Pick-Up and Hook
Adjustable Light Control Yes
Camera Ø8mm
Camera Probe Length 2m
Mirror Flip/Rotate Function Yes
Nett Weight 0.2kg
Optional Probes No
Pod Length 50mm
Power Source 3.7V 2.5Ah Li-ion battery
Record Function (Video + Still) Yes
Screen Resolution 1920 x 1080 Pixels
Screen Size 60mm
SD Memory Slot Yes
Viewing Angle 178°

Reviews

Be the first to submit a review

Trustpilot