Sealey VS7115 Oil Filter Cap Wrench Ø93mm x 18 Flutes - Renault

MPN
VS7115
Brand
Sealey
EAN-13
5054511005011
Order Code
84-0097
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Cap type oil filter wrench. Crowned tops provide extra leverage points for removing stubborn oil filters. Aluminium alloy material minimizes risk of damage to filter housing.
  • Cap type oil filter wrench.
  • Crowned top provides extra leverage points for removing stubborn oil filters.
  • Aluminium alloy material minimizes risk of damage to filter housing.
  • Model No. VS7115
Type Cap wrench
Drive Size 3/8"Sq
Socket Size Minimum Internal; Ø93mm, Maximum Internal; Ø96mm
Application(s) Renault dCi 2.2 G9T, 2.5 G9U
Drive 3/8"Sq
Flutes 18
For Use With Renault
Lifetime Warranty No
Nett Weight 0.17kg
Size Minimum Internal; Ø93mm, Maximum Internal; Ø96mm

Reviews

Be the first to submit a review

Trustpilot