Sealey VS7107 Master Engine Oil Funnel Filling Kit 15pc

MPN
VS7107
Brand
Sealey
EAN-13
5054630463624
Order Code
43-4205
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Simple turn switch allows you to control the flow rate of the oil. Ideal for slow fill oil changes. Large 1500ml capacity funnel makes changing oil quick and easy. 12 Colour coordinated adaptors makes for quick selection. 45° Elbow helps to reach hard to access areas. Mesh filter helps to reduce the chance of contamination. Vehicle Applications Include: Mazda/Ford, Volvo, Audi/VAG, Honda/Nissan, GM/Ford, Toyota, Kia/Hyundai, Toyota/Lexus/Scion, VAG/BMW/Mercedes, GM, Chrysler, Subaru. Does not fit all models of vehicle manufacturers mentioned.
  • Simple turn switch allows you to control the flow rate of the oil.
  • Ideal for slow fill oil changes.
  • Large 1500ml capacity funnel makes changing oil quick and easy.
  • 12 Colour coordinated adaptors makes for quick selection.
  • 45° Elbow helps access hard-to-reach applications.
  • Mesh filter helps to reduce the chance of contamination.
  • Vehicle Applications Include: Mazda/Ford, Volvo, Audi/VAG, Honda/Nissan, GM/Ford, Toyota, Kia/Hyundai, Toyota/Lexus/Scion, VAG/BMW/Mercedes, GM, Chrysler, Subaru.
  • Supplied with two magnetic storage panels to keep all adaptors in one place.
  • Does not fit all models of vehicle manufacturers mentioned.
  • Model No. VS7107
Type Engine
Material Plastic
Capacity 1500ml
Nett Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot