Sealey VS7106 Engine Oil Funnel Set for BMW/Mercedes-Benz 4pc

MPN
VS7106
Brand
Sealey
EAN-13
5054630182112
Order Code
94-6656
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fastens and seals into the engine filler with two manufacturer specific adaptors. Covering a large proportion of modern vehicles for BMW and Mercedes-Benz. Hands-free operation with no mess or spills. See instructions on www.sealey.co.uk for complete list of vehicle applications.
  • Fastens and seals into the engine filler with two manufacturer specific adaptors.
  • Covering a large proportion of modern vehicles for BMW and Mercedes-Benz.
  • Hands-free operation with no mess or spills.
  • Adaptors: 1; Ø51mm Twist Fitting, 2; Clip Type - 38mm.
  • See instructions on www.sealey.co.uk for complete list of vehicle applications.
  • Model No. VS7106

See instructions on www.sealey.co.uk for a complete list of vehicle applications.


Type Funnel
Adapter(s) 1; 51mm Twist Fitting , 2; Clip Type - 38mm.
Adaptor(s) Adaptors: 1; 51mm Twist Fitting , 2; Clip Type - 38mm.
Nett Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot