Sealey VS7104 Engine Oil Funnel Set for Renault/Nissan 3pc

MPN
VS7104
Brand
Sealey
EAN-13
5054630181924
Order Code
94-6654
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fastens and seals into the engine filler with one manufacturer specific adaptors. Covering a large proportion of modern vehicles for both Renault and Nissan. Hands-free operation with no mess or spills. See instructions on www.sealey.co.uk for complete list of vehicle applications.
  • Fastens and seals into the engine filler with one manufacturer specific adaptors.
  • Covering a large proportion of modern vehicles for both Renault and Nissan.
  • Hands-free operation with no mess or spills.
  • Adaptors: 1; Bayonet - 6mm Lugs.
  • See instructions on www.sealey.co.uk for complete list of vehicle applications.
  • Model No. VS7104

See instructions on www.sealey.co.uk for a complete list of vehicle applications.


Type Funnel
Adapter(s) 1; Bayonet - 6mm Lugs.
Adaptor(s) • Adaptors: 1; Bayonet - 6mm Lugs.
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot