Sealey VS7103 Oil Filter Cap Wrench Set 6pc

MPN
VS7103
Brand
Sealey
EAN-13
5054511354768
Order Code
89-9903
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.57 £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Low profile design for removing paper cartridge oil filter housing caps and slotted canister style oil filters. Use with 3/8""Sq drive for 24, 27, 29, 32, 36mm and 1/2""Sq drive for 42mm. Supplied in storage case.
  • Low profile design for removing paper cartridge oil filter housing caps and slotted canister style oil filters.
  • Use with 3/8""Sq drive for 24, 27, 29, 32, 36mm and 1/2""Sq drive for 42mm.
  • Supplied in storage case.
  • Model No. VS7103
Type Cap wrench
24mm 6 / 1
27mm 6 / 1
29mm 6 / 1
32mm 6 / 1
36mm 6 / 1
42mm with 6.5mm Bar 0 / 1
Drive 3/8 and 1/2in
For Use With 24 to 42
Nett Weight 0.55kg
Size Flutes / Steps:

Reviews

Be the first to submit a review

Trustpilot