Sealey VS7019 Pneumatic Transmission Oil Filling System 10L

MPN
VS7019
Brand
Sealey
EAN-13
5054630389504
Order Code
94-6651
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pneumatic operated oil dispensing unit with 10L capacity. Large visual measurement container will identify the amount dispensed. Supplied with a range of eight transmission fluid adaptors. Features a safety valve to stop over-pressurising. Supplied with a storage case for the adaptor to minimise oil leakage when not in use.
  • Pneumatic operated oil dispensing unit with 10L capacity.
  • Large visual measurement container will identify the amount dispensed.
  • Supplied with a range of eight transmission fluid adaptors.
  • Features a safety valve to stop over-pressurising.
  • Supplied with a storage case for the adaptor to minimise oil leakage when not in use.
  • Model No. VS7019
Type Oil filling system
Capacity 10L
Maximum Pressure 100psi(7bar)
Nett Weight 3.02kg

Reviews

Be the first to submit a review

Trustpilot