Sealey VS70096 Gear Oil Dispensing Unit 5tr

MPN
VS70096
Brand
Sealey
EAN-13
5054511013030
Order Code
84-0306
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pump operated oil dispensing unit with a 5L capacity. Ideal for filling manual transmissions and differentials. Supplied with flexible adaptor and 100° angled metal adaptor. Features a fluid shut-off valve to prevent accidental spillage. Includes a pressure gauge.
  • Pump operated oil dispensing unit with a 5L capacity.
  • Ideal for filling manual transmissions and differentials.
  • Supplied with flexible adaptor and 100° angled metal adaptor.
  • Features a fluid shut-off valve to prevent accidental spillage.
  • Includes a pressure gauge.
  • Model No. VS70096
Type Oil filling system
Capacity 5L
Maximum Pressure 15psi(1bar)
Multi-Purpose Adapters 400mm 100° Hooked Metal Gear Hose and 1500mm Flexible Supply Hose
Multi-Purpose Adaptors 400mm 100° Hooked Metal Gear Hose and 1500mm Flexible Supply Hose
Nett Weight 2.40kg

Reviews

Be the first to submit a review

Trustpilot