Sealey VS7008 Oil Filter Cap Wrench Set 7pc

MPN
VS7008
Brand
Sealey
EAN-13
5054511396430
Order Code
89-5768
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium cap type filter wrenches with 3/8""Sq drive. Low profile design for removing paper cartridge style oil filters commonly fitted to vehicles including Ford, Mercedes, Vauxhall/Opel and VW. Supplied in storage case.
  • Aluminium cap type filter wrenches with 3/8""Sq drive.
  • Low profile design for removing paper cartridge style oil filters commonly fitted to vehicles including Ford, Mercedes, Vauxhall/Opel and VW.
  • Supplied in storage case.
  • Model No. VS7008
Type Cap wrench
24mm 6 / 1
27mm 6 / 1
29mm 6 / 1
30mm 6 / 1
32mm 6 / 1
36mm 6 / 1
38mm 6 / 1
Drive 3/8 and 1/2in
For Use With Mercedes
Nett Weight 0.34kg
Size Flutes / Steps:

Reviews

Be the first to submit a review

Trustpilot