Sealey VS7002 Oil Seal Removal/Installation Kit

MPN
VS7002
Brand
Sealey
EAN-13
5051747579774
Order Code
89-7803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Comprehensive kit for the removal and installation of oil seals without damaging the new seal or housing. Kit includes a seal removal puller and seven adaptors to fit most sizes. Designed to allow original pulley/flange bolt to be used to press in the new seal, ensuring a squarely seated seal every time. Supplied in storage case.
  • Comprehensive kit for the removal and installation of oil seals without damaging the new seal or housing.
  • Kit includes a seal removal puller and seven adaptors to fit most sizes of seal.
  • Designed to allow original pulley/flange bolt to be used to press in the new seal, ensuring a squarely seated seal every time.
  • Supplied in storage case.
  • Model No. VS7002



Type Oil seal removal kit
Adaptor Size(s) 28, 34, 42, 46, 49, 56, 64mm
Bolt Adaptors 8, 10, 12, 14, 16, 18, 20mm
Height of Spacers 10, 18, 22, 27mm
Lifetime Warranty No
Nett Weight 1.73kg

Reviews

Be the first to submit a review

Accessories


Trustpilot