Sealey VS660 Drain Plug Thread Repair Set

MPN
VS660
Brand
Sealey
EAN-13
5051747476288
Order Code
89-6983
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Superb for repairing sump, gearbox and differential drain plug threads. Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer (supplied). Set is suitable for the most popular threads used on cars and light commercial vehicles. Supplied in storage case.
  • Superb for repairing sump, gearbox and differential drain plug threads.
  • Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer (supplied).
  • Set is suitable for the most popular threads used on cars and light commercial vehicles.
  • Tap Sizes: M13 x 1.5, M15 x 1.5, M17 x 1.5, M20 x 1.5mm.
  • Supplied in storage case.
  • Model No. VS660
Type Oil drain plug thread repair set
Nett Weight 1.37kg
Size Various
Tap Sizes M13 x 1.5, M15 x 1.5, M17 x 1.5, M20 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot