Sealey VS566 Digital Fuel Injection Pressure Test Kit for GDI Fuel Circuits 6pc

MPN
VS566
Brand
Sealey
EAN-13
5054630563584
Order Code
43-4506
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stock

Real-time minimum and maximum fuel pressure values on GDI fuel circuits . Easy-to-read digital display. 2.8"" Backlit display. Pressure units - psi, bar, kg/cm². Auto-power-off. Warning alarm if pressure exceeds 5148psi(355bar). The set includes fuel hoses x2, T-piece, fuel line adaptors (x2). Supplied in storage case.
  • Real-time minimum and maximum fuel pressure values on GDI fuel circuits.
  • Easy-to-read digital display.
  • 2.8"" Backlit display.
  • Pressure units in psi, bar, kg/cm².
  • Auto-power-off.
  • Warning alarm if pressure exceeds 5148psi(355bar).
  • Set includes: Fuel Hose (x2), Adaptors; M14 x 1.5/M15 x 1, M15 x 1/M14 x 1.5mm, T-Piece.
  • Supplied in storage case.
  • Model No. VS566
Type Engine
Accuracy 1% FS
Adaptors M14 x 1.5/M15 x 1mm, M15 x 1/M14 x 1.5mm, T-Piece
Battery 4 x AAA (not included)
Hose Length 550mm (x2)
Nett Weight 1.5kg
Operating Temperature -10 to 60°C
Operating Voltage 6V
Overload Pressure 5801psi (400bar)
Pressure Units psi, bar, kg/cm²
Range 0 to 5221psi (0 to 360bar)
Resolution 0.01bar, 0.01kg/cm², 0.01psi

Reviews

Be the first to submit a review

Trustpilot