Sealey VS564 Fuel Pressure Test Kit

MPN
VS564
Brand
Sealey
EAN-13
5054630490446
Order Code
43-4035
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Comprehensive kit of adaptors and fittings for modern petrol fuel circuits. Designed for easy and efficient detection of fuel pressure. Components fitted with quick coupling system and safety valve to prevent inadvertent discharge of fuel under pressure. Supplied with Ø62mm high pressure gauge with rubber bumper, dual scale meter reading 0-100psi and 0-7bar. Equipped with 17 connectors suitable for a wide range of vehicles. Manufactured from high grade copper and aluminium with high temperature resistant hose. Supplied in storage case.
  • Comprehensive kit of adaptors and fittings for modern petrol fuel circuits. Designed for easy and efficient detection of fuel pressure.
  • Components fitted with quick coupling system and safety valve to prevent inadvertent discharge of fuel under pressure.
  • Supplied with Ø62mm high pressure gauge with rubber bumper, dual scale meter reading 0-100psi and 0-7bar.
  • Equipped with 17 connectors suitable for a wide range of vehicles.
  • Manufactured from high grade copper and aluminium with high temperature resistant hose.
  • Supplied in storage case.
  • Model No. VS564
Type Engine
Nett Weight 1.44kg

Reviews

Be the first to submit a review

Trustpilot