Sealey VS528 Oxygen Sensor Port Thread Chaser M18 x 1.5mm

MPN
VS528
Brand
Sealey
EAN-13
5054511385168
Order Code
89-3358
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.45 £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for cleaning and repairing damaged threads on the exhaust oxygen sensor port. Use with 21mm socket.
  • Suitable for cleaning and repairing damaged threads on the exhaust oxygen sensor ports.
  • Thread Size: M18 x 1.5mm.
  • Use with 21mm socket.
  • Model No. VS528
Type Sensor port thread chaser M18
Drive 21mm
Nett Weight 90g
Thread Size M18 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot