Sealey VS527 Oxygen Sensor Port Thread Chaser M12 x 1.25mm

MPN
VS527
Brand
Sealey
EAN-13
5054511385267
Order Code
89-3357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for cleaning and repairing damaged threads on the exhaust oxygen sensor port. Use with 21mm socket.
  • Suitable for cleaning and repairing damaged threads on the exhaust oxygen sensor port.
  • Thread Size: M12 x 1.25mm.
  • Use with 21mm socket.
  • Model No. VS527
Type Oxygen sensor port thread chaser M12
Drive 21mm
Nett Weight 70g
Thread Size M12 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot