Sealey VS5211 O-Ring Removal Tool Set 4pc

MPN
VS5211
Brand
Sealey
EAN-13
5054511043402
Order Code
84-0713
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set of four angled tools that allow removal of O-rings and seals without damage. Features contoured and spoon tips.
  • Set of four angled tools that allow removal of O-rings and seals without damage.
  • Features contoured and spoon tips.
  • Lengths: 130mm (x2), 200mm (x2).
  • Model No. VS5211
Type O-ring remover
Length 130, 200mm
Nett Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot