Sealey VS515 Feeler Gauge 26 Blade Offset Dual Marked

Order Code:

89-3350

Brand: Sealey MPN: VS515 EAN-13: 5024209351751
Qty Unit Price (Ex VAT)
1+ £24.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Imperial graduated 26 blade feeler gauge. Dual marked in Imperial and Metric. Offset tips are essential for checking tolerances on OHC configurations and suitable for other applications where straight blades cannot reach. Blade dimensions 75 x 13mm (45º-15mm offset).

Model NoVS515
Blade Size(s):Imperial; 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.027", 0.028", 0.029", 0.030", Metric; 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.610, 0.635, 0.660, 0.686, 0.711, 0.737, 0.762mm
Nett Weight:0.19Kg

Type Feeler gauge 26 blade offset
Blade Size(s) Imperial; 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.027", 0.028", 0.029", 0.030"Metric; 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.610, 0.635, 0.660, 0.686, 0.711, 0.737, 0.762mm
Nett Weight 0.19kg
Size 0.005 to 0.030in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot