Sealey VS513 Feeler Gauge 36 Blade Combo Steel/brass Dual Marked

MPN
VS513
Brand
Sealey
EAN-13
5024209351737
Order Code
89-3349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

30 Steel blades and 6 brass blades for non-magnetic applications on electronic ignition systems. Blade dimensions 75 x 13mm.
  • Imperial graduated, 36 blade feeler gauge. Dual marked in Imperial and Metric.
  • 30 Steel blades and six brass blades for non-magnetic applications on electronic ignition systems.
  • Sizes: Steel: 0.002"" to 0.035", Brass: 0.006"" to 0.016"".
  • Blade dimensions 75 x 13mm.
  • Lifetime guarantee*.
  • Model No. VS513
Type Feeler gauge 36 blade combo
Blade Size(s) Imperial Steel; 0.002", 0.0025", 0.003", 0.004", 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.028", 0.030", 0.032", 0.035" Imperial Brass; 0.006", 0.008", 0.010", 0.012", 0.014", 0.016" Metric Steel; 0.051, 0.063, 0.076, 0.102, 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.610, 0.635, 0.660, 0.711, 0.762, 0.813, 0.889mm Metric Brass; 0.152, 0.203, 0.254, 0.305, 0.356, 0.406mm
Nett Weight 0.13kg
Size Steel: 0.002 to 0.035, brass: 0.006 to 0.016

Reviews

Be the first to submit a review

Trustpilot