Sealey VS512 35 Blade Imperial Feeler Gauge

MPN
VS512
Brand
Sealey
EAN-13
5024209351720
Order Code
89-3348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Imperial graduated 35 blade feeler gauge. Dual marked in Imperial and Metric. Blade dimensions 75 x 13mm.
  • Imperial graduated 35 blade feeler gauge.
  • Sizes: 0.0015"" to 0.035"".
  • Dual marked in Imperial and Metric.
  • Blade Dimensions: 75 x 13mm.
  • Lifetime guarantee*.
  • Model No. VS512

Model NoVS512
Blade Size(s):Imperial; 0.0015", 0.002", 0.003", 0.004", 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.027", 0.028", 0.029", 0.030", 0.031", 0.032", 0.033", 0.034", 0.035", Metric; 0.038, 0.051, 0.076, 0.102, 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.610, 0.635, 0.660, 0.686, 0.711, 0.737, 0.762, 0.787, 0.813, 0.838, 0.864, 0.889mm
Nett Weight:0.14Kg

Type Blade imperial feeler gauge
Blade Size(s) Imperial; 0.0015", 0.002", 0.003", 0.004", 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.022", 0.023", 0.024", 0.025", 0.026", 0.027", 0.028", 0.029", 0.030", 0.031", 0.032", 0.033", 0.034", 0.035", Metric; 0.038, 0.051, 0.076, 0.102, 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.533, 0.559, 0.584, 0.610, 0.635, 0.660, 0.686, 0.711, 0.737, 0.762, 0.787, 0.813, 0.838, 0.864, 0.889mm
Nett Weight 0.14kg
Size 0.0015 to 0.035mm

Reviews

Be the first to submit a review

Trustpilot