Sealey VS500 Long Reach Razor Scraper

MPN
VS500
Brand
Sealey
EAN-13
5054511944112
Order Code
89-3345
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £10.69 £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Long handled razor scraper. Suitable for scraping gaskets and also for removing labels, stickers and overspray from car windows. Safe storage of spare blades in handle. Supplied with three razors and three plastic blades.
  • Long handled razor scraper.
  • Suitable for scraping gaskets and also for removing labels, stickers and overspray from car windows.
  • Safe storage of spare blades in handle.
  • Supplied with three razors and three plastic blades.
  • Length: 280mm.
  • Model No. VS500
Type Razor scraper
Length Not Specified
Blade Size(s) 39mm
Consumable Parts AK867/1 - Razor Blade (Pack of 5)
Lifetime Warranty No
Nett Weight 0.14kg
Pieces 3

Reviews

Be the first to submit a review

Trustpilot