Sealey VS3817 Slide Hammer & G-Hook Set 3pc

MPN
VS3817
Brand
Sealey
EAN-13
5054630503665
Order Code
43-4745
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/12/2026


Designed to release the control arms from the hub assemblies. It can also carry out straightening work on vehicle bodywork. Provides ample pulling force on seized joints. Ergonomic slide hammer handle. 460mm Extension bar. Manufactured from C45 carbon steel, which is heat treated for strength and durability. Compatible with Sealey Model No. PS983 Slide Hammer Puller Set.
  • Designed to release the control arms from the hub assemblies. It can also carry out straightening work on vehicle bodywork.
  • Provides ample pulling force on seized joints.
  • Ergonomic slide hammer handle.
  • 460mm Extension bar.
  • Manufactured from C45 carbon steel, which is heat treated for strength and durability.
  • G-Hook internal size: 110 x 90mm.
  • Compatible with Sealey Model No. PS983 Slide Hammer Puller Set.
  • Model No VS3817
Type General Workshop Tools
Nett Weight 6.70kg

Reviews

Be the first to submit a review

Trustpilot