Sealey VS3814 Ball Joint Splitter Hydraulic & Manual 9pc - Commercial

MPN
VS3814
Brand
Sealey
EAN-13
5054630459054
Order Code
89-7692
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £168.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty ball joint splitter with interchangeable jaws. Enables operator to select correct jaw size without taking entire splitter to the vehicle. Use manually or with 12 Tonne hydraulic ram (supplied).
  • Heavy-duty ball joint splitter with interchangeable jaws.
  • Enables operator to select correct jaw size without taking entire splitter to the vehicle.
  • Use manually or with 12 Tonne hydraulic ram supplied.
  • Supplied in storage case.
  • Model No. VS3814
Type Splitter
For Use With HGV
Jaw Capacity Small; 30mm, Medium; 34mm, Large; 40mm
Jaw Opening Capacity 100mm
Lifetime Warranty No
Nett Weight 8.5kg
Pivot Rod Length 95mm
Thrust Screw Lengths 102, 120mm

Reviews

Be the first to submit a review

Trustpilot