Sealey VS217 Digital Oil Pressure Test Kit 18pc

MPN
VS217
Brand
Sealey
EAN-13
5054630566967
Order Code
43-4473
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £192.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Real-time oil pressure readings. Easy-to-read digital display. 2.8"" Backlit display. Pressure units in psi, bar, kg/cm². Auto-power-off. The set includes 16 adaptors, 90° quick-release connector, oil-resistant hose with a quick-release connector. Suitable for passenger vehicles, light commercial and motorcycles. Supplied in storage case.
  • Real-time oil pressure readings.
  • Easy-to-read digital display.
  • 2.8"" Backlit display.
  • Pressure units in psi, bar, kg/cm².
  • Range: 0-435psi(0-30 bar).
  • Auto-power-off.
  • Set includes 16 adaptors, 90° quick-release connector, oil-resistant hose with a quick-release connector.
  • Suitable for passenger vehicles, light commercial and motorcycles.
  • Supplied in storage case.
  • Model No. VS217
Type Engine
Material Various
Capacity N/A
Accuracy 0.5% FS
Battery AAA x4 (not supplied)
Contents M10 x 1, M10 x 1.25, M12 x 1.25, M12 x 1.5, M12 x 1.75, M14 x 1.25, M14 x 1.5, M16 x 1.25, M16 x 1.5, M18 x 1.5, 3/8-24UNF, 1/2-20UNF, NPT-1/4-18, NPT-1/8-27, NPT-3/8-18, ZG1/8-28, 90° Quick-Release Connector, Oil-Resistant Hose with a Quick-Release Connector
Hose Length 2600mm
Nett Weight 1.5kg
Operating Temperature -10 to 60°C
Operating Voltage 6V
Overload Pressure 580psi(40bar)
Pressure Units PSI, bar, kg/cm²
Range 0-435psi (0-30 bar)
Resolution 0.01bar, 0.01kg/cm², 0.01psi.

Reviews

Be the first to submit a review

Trustpilot