Sealey VS211 Fuel Injector Test Device 12V - Petrol

MPN
VS211
Brand
Sealey
EAN-13
5024209036009
Order Code
89-7053
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Operates injectors individually to diagnose fuel delivery problems on petrol vehicles with electronic fuel injection. Works with engine off and pulse timer may be used with fuel pressure gauge. Powered by vehicle’s 12V battery. Can be used to locate fuel system faults such as: - Clogged or leaking fuel injectors - Sluggish or sticky fuel injectors - Wiring harness faults - Fuel injector driver signal faults
  • Operates injectors individually to diagnose fuel delivery problems on petrol vehicles with electronic fuel injection.
  • Works with engine off and pulse timer may be used with fuel pressure gauge.
  • Powered by vehicle’s 12V battery.
  • Can be used to locate fuel system faults such as: - Clogged or leaking fuel injectors - Sluggish or sticky fuel injectors - Wiring harness faults
  • Model No. VS211
Type Injector tester
For Use With Petrol
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot