Sealey VS2081 Petrol Fuel Injection Removal/Installation Kit for BMW & Mini

MPN
VS2081
Brand
Sealey
EAN-13
5054630574405
Order Code
43-4405
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £98.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Designed for easy removal and installation of plastic-bodied petrol injectors, found on BMW and MINI engines. Reduces the chance of damage to the injectors. Applications: BMW and Mini engine codes B36, B38, B48, B58. Supplied in storage case. Equivalent OEM numbers 2 358 417 and 2 358 022.
  • Designed for easy removal and installation of plastic-bodied petrol injectors, found on BMW and MINI engines.
  • Reduces the chance of damage to the injectors.
  • Applications: BMW and Mini engine codes B36, B38, B48, B58.
  • Supplied in storage case.
  • Equivalent OEM numbers 2 358 417 and 2 358 022.
  • Model No. VS2081
Type Engine
Nett Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot