Suitable for removal and installation of diesel injectors on trucks and buses. Sockets fit MAN, Mercedes, Neoplan and Setra injectors also suitable for selected Iveco, Renault and Scania commercial vehicles. Engineered to engage securely with common injector profiles for safe and efficient service. Supplied in a durable case for safe storage and easy transport between jobs.
- Suitable for removal and installation of diesel injectors on trucks and buses.
- Sockets fit MAN, Mercedes, Neoplan and Setra injectors also suitable for selected Iveco, Renault and Scania commercial vehicles.
- Engineered to engage securely with common injector profiles for safe and efficient service.
- Contents: 1/2""Sq Drive x 72mm x 4-Tooth, 1/2""Sq Drive x 120mm x 3-Tooth, Hex 32mm x 70mm x 4-Tooth (M14 x 1.5mm Receiver Thread), Hex 32mm x 122mm x 4-Tooth for MAN, Mercedes, Neoplan, Setra.
- Supplied in a durable case for safe storage and easy transport between jobs.
- Model No. VS2061
| Type |
Injector socket |
| Application(s) |
Castellated socket fits common injectors on MAN, Mercedes, Neoplan and SetraAlso suitable for some Iveco, Renault and Scania vehicles. |
| Nett Weight |
0.8kg |
| Note |
Also suitable for some Iveco, Renault and Scania vehicles |
| Size |
1/2"Sq Drive x 72mm x 4-Tooth, 1/2"Sq Drive x 120mm x 3-Tooth, Hex 32mm x 70mm x 4-Tooth (M14 x 1.5mm Receiver Thread), Hex 32mm x 122mm x 4-Tooth for MAN, Mercedes, Neoplan, Setra |