Sealey VS2056 Diesel Injector Puller - Mercedes Cdi

MPN
VS2056
Brand
Sealey
EAN-13
5051747502796
Order Code
89-7161
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Specially designed for the removal of stubborn diesel injectors fitted on Mercedes CDi engines. Features injector cap removal socket, security hex key for removing the inner part of the injector, and a puller to remove the injector without damaging the cam cover. This engine type is fitted mainly to C-Class, E-Class and Sprinter vehicles. Supplied in storage case.
  • Specially designed for the removal of stubborn diesel injectors fitted on Mercedes CDi engines.
  • Features injector cap removal socket, security hex key for removing the inner part of the injector, and a puller to remove the injector without damaging the cam cover.
  • This engine is fitted mainly to C-Class, E-Class and Sprinter vehicles.
  • Supplied in storage case.
  • Model No. VS2056
Type Injector puller set
Contents Puller Thread Size; Ø17mm x 1mm Pitch
Nett Weight 1.56kg

Reviews

Be the first to submit a review

Trustpilot