Sealey VS2030 Turbo System Leakage Tester

MPN
VS2030
Brand
Sealey
EAN-13
5051747729322
Order Code
89-8818
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to charge the turbo system with a low pressure of regulated workshop air to show the presence of leaks within the system. Kit supplied with four pairs of stepped adaptors to fit most sizes of hose. Features a pressure gauge, shut-off valve and pressure release valve. Can also be used on cooling system hoses. Supplied in storage case.
  • Designed to charge the turbo system with a low pressure of regulated workshop air to show the presence of leaks within the system.
  • Kit supplied with four pairs of stepped adaptors to fit most sizes of hose.
  • Adaptor Sizes: 35-90mm.
  • Features a pressure gauge, shut-off valve and pressure release valve.
  • Can also be used on cooling system hoses.
  • Supplied in storage case.
  • Model No. VS2030
Type Turbo system leakage tester
Adaptor Size(s) 35-90mm (5mm increments)
Nett Weight 2.52kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-8818

Q. hi, can you please tell me the diameter of each one,i'm still thinking if i need the set,so i would like some more details,thanks

A. Hi Buyer, thank you for your question. Full instructions and size available here.

Reviews

Be the first to submit a review

Trustpilot