Sealey VS2003HV Axle Stands (Pair) 3tonne Capacity per Stand Ratchet Type Hi-Vis

MPN
VS2003HV
Brand
Sealey
EAN-13
5054630039751
Order Code
94-5294
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet type axle stands with cast iron support posts. Angled teeth in post prevent accidental release of load - the more weight applied, the tighter the post is locked. Sold in pairs.
  • Min./Max. Working Height: 295/430mm.
  • Capacity: 6 Tonne per pair.
  • Ratchet type with cast iron support posts.
  • Tough steel-plate welded bases.
  • Sold in pairs.
  • Model No. VS2003HV
Type Axle Stand
Load Capacity 3tonne
Capacity Each 3tonne
Capacity Pair 6tonne
Maximum Working Height 430mm
Minimum Working Height 295mm
Nett Weight 6.4kg

Reviews

Be the first to submit a review

Trustpilot