Sealey VS2002OR Axle Stands (Pair) 2tonne Cap /Stand Ratchet Type - Orange

MPN
VS2002OR
Brand
Sealey
EAN-13
5054511271058
Order Code
94-2240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet type axle stand with cast iron support post and tough steel-plate welded base. Angled teeth in post prevent accidental release of load - the more weight applied, the tighter the post is locked. Sold in pairs.
  • Min./Max. Working Height: 276/410mm.
  • Capacity: 4 Tonne per pair.
  • Ratchet type axle stand with cast iron support post and tough steel-plate welded base.
  • Angled teeth in post prevent accidental release of load - the more weight applied, the tighter the post is locked.
  • Sold in pairs.
  • Model No. VS2002OR
Type Axle Stand
Load Capacity 2tonne
Capacity Each 2tonne
Capacity Pair 4tonne
Maximum Working Height 410mm
Minimum Working Height 276mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot