Sealey VS2002 Axle Stands (Pair) 2tonne Capacity per Stand Ratchet Type

MPN
VS2002
Brand
Sealey
EAN-13
5054630095801
Order Code
89-3339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet type axle stands with cast iron support posts and tough steel plate welded base. Angled teeth in post prevent accidental release of load - the more weight applied, the tighter the post is locked. Sold in pairs.
  • Min./Max. Working Height: 275/415mm.
  • Capacity: 4 Tonne per pair.
  • Ratchet type with cast iron support posts.
  • Tough steel plate welded bases.
  • Sold in pairs.
  • Model No. VS2002
Type Axle Stand
Load Capacity 2tonne
Capacity Each 2tonne
Capacity Pair 4tonne
Maximum Working Height 415mm
Minimum Working Height 275mm
Nett Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot