Sealey VS1920 Injector Bore Cleaning Brush 2pc

MPN
VS1920
Brand
Sealey
EAN-13
5054630503566
Order Code
94-5293
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3pc Stainless steel injector bore brush cleaning set designed for cleaning the diesel injector sleeve, seat and bore. Ideal for cleaning and decarbonising areas with limited access, including injector apertures before refitting. Includes spiral tube brush, long spiral tube brush and flat bottom brush. Features polypropylene handle for secure grip. Overall Lengths: 260mm, 275mm, 270mm.
  • 3pc Stainless steel injector bore brush cleaning set designed for cleaning the diesel injector sleeve, seat and bore.
  • Ideal for cleaning and decarbonising areas with limited access, including injector apertures before refitting.
  • Includes spiral tube brush, long spiral tube brush and flat bottom brush.
  • Features polypropylene handle for secure grip.
  • Brush Sizes: Ø10-34.5, 15, 19mm.
  • Overall Lengths: 260, 275, 270mm.
  • Model No. VS1920
Type Borescope
Brush size Ø10-34.5mm & Ø15mm
Brush Type Stainless steel wire
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot